EBC60DCMN

Heilind Number:SULEBC60DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCMN

Detailed Description

Introducing the EBC60DCMN, a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its 120-position, 2-row female design with a 2.54mm pitch allows for efficient board-to-board connections. The termination method, wire wrap, guarantees secure and stable contact. Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its hairpin contact type and straight orientation facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet high-density solution. Whether in aerospace, defense, or industrial applications, the EBC60DCMN ensures reliable performance.