EBC60DCMS-S288

Heilind Number:SULEBC60DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCMS-S288

Detailed Description

Introducing SKU EBC60DCMS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch, 700VAC voltage rating, and 3A amperage, it meets the stringent requirements of modern applications. The female connector, with two rows and 120 positions, offers ample connectivity options. Its side-hole mount type and card extender termination method allow for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a compact design, it saves space while ensuring efficient signal transmission. The matte tin termination plating adds to its durability, making it a reliable choice for your connectivity needs. Ideal for hi-rel applications, this connector, also known by the acronym EBC60DCMSS288, is a must-have component for your electronic projects.