EBC60DCMS

Heilind Number:SULEBC60DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCMS

Detailed Description

Introducing the EBC60DCMS, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and dual-row design, this connector offers 120 positions for seamless connectivity. The female gender, side-hole mount type, and wire wrap termination method ensure secure and stable connections. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it's suitable for harsh environments. The hairpin contact type and straight orientation facilitate easy installation. Matte Tin termination plating enhances reliability. Measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. Whether in aerospace, defense, or industrial applications, the EBC60DCMS delivers top-notch performance.