EBC60DCMT-S288

Heilind Number:SULEBC60DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCMT-S288

Detailed Description

Introducing the EBC60DCMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows for seamless integration, with a threaded mount type ensuring secure attachment. Its termination method, Card Extender, guarantees reliable signal transmission. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it offers superior conductivity and longevity. The 2.54mm pitch and hairpin contact type facilitate efficient data transfer, while meeting stringent safety standards with a 700VAC voltage rating. With 120 positions and a tail length of 13.84mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating ensuring corrosion resistance, this connector is a reliable choice for your connectivity needs. Explore the EBC60DCMT-S288 and experience seamless performance in your electronic designs.