EBC60DCMT

Heilind Number:SULEBC60DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCMT

Detailed Description

Introducing the EBC60DCMT, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector is built to last. With a current rating of 3A and voltage capability of 700VAC, it ensures stable connectivity even in demanding applications. The threaded mount type and wire wrap termination method guarantee secure and hassle-free installation. Each of the 120 hairpin contacts is gold-plated for excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving solutions for PCB designs. The EBC60DCMT is the perfect choice for high-reliability systems in aerospace, defense, and industrial sectors.