EBC60DCSD-S288

Heilind Number:SULEBC60DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSD-S288

Detailed Description

Featuring PBT and Phosphor Bronze construction, this PCB connector with SKU EBC60DCSD-S288 is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The female connector with two rows and hairpin contact type offers secure connectivity. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, suitable for a wide operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it offers 120 positions for efficient board-to-board connections. The matte tin termination plating ensures long-term reliability. Perfect for hi-rel environments, this connector is ideal for use in aerospace, defense, and other industries where robust performance is essential. Elevate your PCB connectivity with the EBC60DCSDS288.