| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DCSD |
EBC60DCSD
| Heilind Number: | SULEBC60DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCSD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3 A, Female, 2 rows, Clearance Hole, Thru Hole termination, Gold-plated Phosphor Bronze contacts, 2.54 mm pitch, 700 VAC, Hairpin contact type, Straight orientation, 120 positions, 4.06 mm tail length, -65 - 125 °C operating temperature range. With a compact design measuring .61 in height and 9.4 mm width, this EBC60DCSD connector is ideal for high-density board-to-board or card-edge connections. Its Matte Tin termination ensures reliable performance, making it suitable for a range of applications in the electronics industry.

