EBC60DCSH-S288

Heilind Number:SULEBC60DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSH-S288

Detailed Description

Introducing the EBC60DCSH-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting durability even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of power and signal applications. The female connector with two rows and 120 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures secure mating. With an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the EBC60DCSH-S288 is a trusted solution for high-reliability connectivity needs.