EBC60DCSH

Heilind Number:SULEBC60DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSH

Detailed Description

With its robust construction and high-performance capabilities, the EBC60DCSH board-to-board PCB connector is a must-have for demanding electronic applications. Featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Its female gender, dual-row design, and 120 positions make it versatile for various connection needs. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer, while the hairpin contact type and thru-hole termination method provide secure and stable connections. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3 A, this connector is suitable for high-power applications. With a pitch of 2.54mm and a clearance hole mount type, it offers easy installation on PCBs. The connector's wide operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures performance even in harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC60DCSH connector delivers unparalleled connectivity.