EBC60DCSI-S288

Heilind Number:SULEBC60DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSI-S288

Detailed Description

EBC60DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The dual-row design with 120 positions and a pitch of 2.54mm allows for efficient PCB mating. Its threaded mount type and card extender termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 3.68mm and a compact size, it offers versatility in installation. The matte tin termination plating ensures corrosion resistance and longevity. Overall, the EBC60DCSI-S288 is a top choice for critical electronic systems that require high reliability and durability.