EBC60DCSI

Heilind Number:SULEBC60DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSI

Detailed Description

The SKU EBC60DCSI features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector is ideal for high-power applications. Its threaded mount type and through-hole termination method guarantee secure and stable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With two rows and 120 positions on a 2.54mm pitch, it provides ample connectivity options. The hairpin contact type and straight orientation facilitate easy mating. Operating temperature ranging from -65 to 125°C, along with matte tin termination plating, ensure durability. Measuring 15.49mm in height and 9.4mm in width, it is suitable for board-to-board and card edge connections in various electronic devices. With a focus on quality and performance, the EBC60DCSI is a reliable choice for your connectivity needs.