EBC60DCSN-S288

Heilind Number:SULEBC60DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCSN-S288

Detailed Description

Introducing the EBC60DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments with its gold-plated contact material. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The female connector, with two rows and 120 positions, is ideal for high-density circuitry. Its card extender termination method and hairpin contact type provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EBC60DCSN-S288 for seamless and durable board-to-board connections in your electronic devices.