EBC60DCSN

Heilind Number:SULEBC60DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSN

Detailed Description

This high-performance board-to-board PCB connector, SKU EBC60DCSN, is engineered for optimal connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. With two rows of hairpin contacts and a pitch of 2.54mm, it offers a total of 120 positions for seamless integration. The straight orientation and no mounting required make installation easy, while the termination method of thru hole with matte tin plating guarantees secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EBC60DCSN for high-reliability performance in critical electronic systems.