EBC60DCSS-S288

Heilind Number:SULEBC60DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCSS-S288

Detailed Description

The EBC60DCSS-S288 connector is a high-performance component designed for board-to-board PCB interconnections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 120 positions spread across 2 rows, this connector offers versatile connectivity options. Its female gender, straddle orientation, and side hole mount type make it easy to integrate into various electronic systems. Operating within a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance under extreme conditions. The termination method using a card extender and matte tin plating on the tails further enhance its durability. Ideal for applications requiring secure and efficient PCB connections, this connector is a valuable addition to any electronic assembly project.