EBC60DCSS

Heilind Number:SULEBC60DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCSS

Detailed Description

Introducing the EBC60DCSS PCB Connector, a high-performance and reliable solution for your board-to-board connectivity needs. With a compact design featuring two rows of female contacts, this connector offers seamless integration into your electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and robust performance in various operating environments. The Thru Hole termination method and side hole mount type make installation quick and easy. Gold-plated contacts provide optimal conductivity, while the hairpin contact type guarantees secure connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the demands of high-speed data transmission and power distribution. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a total of 120 positions and a tail length of 4.06mm, this connector offers ample connectivity options for your PCB layouts. Trust in the EBC60DCSS for efficient and durable board-to-board connections in your electronic designs.