EBC60DCST-S288

Heilind Number:SULEBC60DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCST-S288

Detailed Description

The EBC60DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze components, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts plated with gold for optimal conductivity. Its threaded mount type and card extender termination method offer secure attachment to PCBs. With 120 positions and a pitch of 2.54mm, it allows for dense and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. The EBC60DCSTS288 is a key component in ensuring seamless and durable connectivity in electronic systems.