EBC60DCST

Heilind Number:SULEBC60DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCST

Detailed Description

Introducing the EBC60DCST, a high-performance connector designed for demanding applications. With PBT and Phosphor Bronze construction, this female connector features two rows with a threaded mount type for secure installation. The termination method is through hole, ensuring reliable connectivity. Contacts are made of Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power setups. The Hairpin contact type and straight orientation make it easy to use, with 120 positions for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Termination plating is Matte Tin, ensuring durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the EBC60DCST is a top choice for professional connections. (Character count: 177)