EBC60DCTD-S288

Heilind Number:SULEBC60DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTD-S288

Detailed Description

Introducing SKU EBC60DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring secure and reliable connections. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation make it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its termination method, card extender, and matte tin plating offer durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the EBC60DCTDS288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.