EBC60DCTD

Heilind Number:SULEBC60DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTD

Detailed Description

Introducing the EBC60DCTD, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a sleek and compact design, this connector features two rows of female contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of power and signal transmission needs. The gold-plated contacts offer superior conductivity and corrosion resistance, while the thru-hole termination method allows for easy installation. With a pitch of 2.54mm and hairpin contact type, it ensures precise and secure connections. This connector is perfect for use in industrial, aerospace, and telecommunications applications, with an operating temperature range of -65 to 125°C. Trust the EBC60DCTD for high-quality and efficient board-to-board connections in your next project.