EBC60DCTH

Heilind Number:SULEBC60DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCTH

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBC60DCTH, features a female gender and two rows for versatile connectivity. Designed for optimal performance, it offers a clearance hole mount type and through-hole termination method for secure assembly. The contacts, made of gold-plated phosphor bronze, ensure reliable conductivity with an amperage rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm and hairpin contact type, it accommodates 120 positions with a tail length of 4.32mm. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees durability and stability in various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is suitable for space-restricted applications. RoHS compliant with matte tin termination plating, it assures compliance with environmental standards. Perfect for high-speed data transmission and power delivery, this connector is ideal for use in aerospace, defense, and industrial applications. Trust in the quality and performance of the EBC60DCTH for seamless board-to-board connections.