EBC60DCTI-S288

Heilind Number:SULEBC60DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTI-S288

Detailed Description

Introducing the EBC60DCTI-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row, 120-position design with hairpin contacts allows for efficient signal transmission. Threaded mounting and card extender termination make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh conditions. Its compact size, with a height of only .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBC60DCTI-S288 for robust and dependable connectivity in your electronic systems.