EBC60DCTI

Heilind Number:SULEBC60DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTI

Detailed Description

The EBC60DCTI is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for various power and signal transmission needs. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term stability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. The straight orientation and hairpin contact type further enhance its versatility. RoHS compliant and featuring matte tin termination plating, the EBC60DCTI meets stringent environmental standards. Whether used in telecommunications, industrial, or aerospace applications, this connector delivers exceptional performance and reliability.