EBC60DCTN-S288

Heilind Number:SULEBC60DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTN-S288

Detailed Description

The EBC60DCTN-S288 connector is a high-performance female connector designed for board-to-board and card edge applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connections. With a pitch of 2.54mm and two rows of 120 positions each, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained applications. The EBC60DCTN-S288 connector is the perfect choice for high-reliability electronic systems.