EBC60DCTN

Heilind Number:SULEBC60DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTN

Detailed Description

Introducing the EBC60DCTN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and performance. With a 2.54mm pitch and gold-plated contacts, it guarantees excellent conductivity and signal integrity. The female connector has two rows with 120 positions, making it suitable for various applications. Its straight orientation and thru-hole termination method provide easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for use in demanding environments. The matte tin termination plating adds to its durability. Whether for industrial, automotive, or telecommunications systems, the EBC60DCTN is the perfect choice for seamless board-to-board connections.