EBC60DCTS-S288

Heilind Number:SULEBC60DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC60DCTS-S288, is a high-performance female connector designed for demanding electronic applications. With a compact design featuring two rows of 120 positions on a 2.54mm pitch, this connector ensures efficient signal transmission. Its side hole mount type and card extender termination method offer versatile installation options. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity while withstanding voltage up to 700 VAC. The hairpin contact type and straddle orientation further enhance its stability. With a tail length of 3.94mm and operating temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its matte tin termination plating ensures long-term durability. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity solutions with the EBC60DCTSS288 connector.