EBC60DCTT

Heilind Number:SULEBC60DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTT

Detailed Description

Introducing the EBC60DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, hairpin contact type, and straight orientation make it easy to use in various setups. With 120 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and military applications. With a compact size of 9.4mm (width) x 15.49mm (height) and tail length of 4.32mm, it is suitable for space-constrained designs. Trust the EBC60DCTT for high-reliability connectivity in your projects.