| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DCWD-S288 |
EBC60DCWD-S288
| Heilind Number: | SULEBC60DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DCWD-S288, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a female gender and Hairpin contact type, it offers a secure fit for 120 positions with a pitch of 2.54mm. The gold-plated contacts and matte tin termination guarantee efficient signal transfer, while the 700VAC voltage rating and 3A amperage make it suitable for power applications. Its straddle orientation and 2.79mm tail length facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, the EBC60DCWD-S288 is a versatile solution for industrial and commercial electronics.

