EBC60DCWD

Heilind Number:SULEBC60DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCWD

Detailed Description

Introducing the EBC60DCWD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with 120 positions, allowing for seamless connectivity in complex circuitry. With a pitch of 2.54mm and operating voltage of 700 VAC, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation. RoHS compliant and featuring matte tin termination plating, this connector meets international standards for environmental responsibility. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial environments. The EBC60DCWD is the perfect solution for demanding electronic systems that require efficient and secure interconnection.