EBC60DCWH-S288

Heilind Number:SULEBC60DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBC60DCWH-S288, is a high-performance female connector designed for reliable power transmission. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery in demanding applications. Featuring two rows with a total of 120 positions, this connector offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and straddle orientation facilitate secure mating. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, this connector meets the stringent requirements of aerospace, defense, and industrial sectors. Trust in the quality and reliability of the EBC60DCWH-S288 for your connectivity needs.