EBC60DCWH

Heilind Number:SULEBC60DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCWH

Detailed Description

Introducing the EBC60DCWH, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and featuring two rows with 120 positions, this connector ensures reliable connectivity in complex circuit layouts. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Its hairpin contact type and straight orientation facilitate easy mating and disconnection. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole with a clearance hole mount type offers secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it is suitable for diverse environmental conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the EBC60DCWH ensures high reliability and performance.