EBC60DCWI-S288

Heilind Number:SULEBC60DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCWI-S288

Detailed Description

Introducing the EBC60DCWI-S288, a high-performance PCB connector designed for seamless board-to-board connections. This female connector, featuring two rows with a pitch of 2.54mm, ensures reliable data and power transmission in your electronic devices. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees optimal conductivity and durability. Operating at a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its threaded mount type and card extender termination method make installation quick and easy. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of Matte Tin, rest assured of its reliability in harsh environments. The hairpin contact type and straddle orientation, along with 120 positions, provide versatility in connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether for industrial or commercial use, the EBC60DCWIS288 connector delivers high performance without compromising on quality.