EBC60DCWI

Heilind Number:SULEBC60DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCWI

Detailed Description

Introducing the EBC60DCWI, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic systems. This female connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and reliability. With a pitch of 2.54mm and 120 positions, it offers ample connectivity options. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for various applications. The connector's straight orientation and threaded mount type make it versatile for different setups. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial or commercial use, the EBC60DCWI is the perfect choice for seamless board-to-board connections.