EBC60DCWN-S288

Heilind Number:SULEBC60DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EBC60DCWN-S288. Designed for high-performance applications, this connector boasts a 3A amperage capacity and can handle voltages of up to 700 VAC. Featuring a female gender with two rows and 120 positions, it ensures reliable connectivity in complex circuitry. The termination method of Card Extender and contact material of gold-plated phosphor bronze guarantee optimal signal transmission. With a pitch of 2.54mm, this connector offers precise alignment. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures durability. Measuring at .61in in height and 9.4mm in width, it fits seamlessly on PCBs. This connector is a must-have component for demanding electronic systems.