EBC60DCWN

Heilind Number:SULEBC60DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCWN

Detailed Description

Introducing the EBC60DCWN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector offers a seamless interface for your applications. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in various environments. With a 3A amperage and 700VAC voltage rating, it meets the demands of power transmission. The gold-plated hairpin contacts guarantee low signal loss and excellent conductivity. Its straight orientation and 120 positions make it versatile for different circuit layouts. The termination method of thru-hole soldering with matte tin plating ensures secure and lasting connections. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for industrial and harsh conditions. Compact in size but robust in build, the EBC60DCWN is the ideal choice for your PCB interconnection needs.