EBC60DCWS-S288

Heilind Number:SULEBC60DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCWS-S288

Detailed Description

Introducing the EBC60DCWS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, boasting a durable construction of PBT and Phosphor Bronze, guarantees reliable performance in even the most demanding environments. With a pitch of 2.54mm and a contact type of Hairpin, it ensures efficient data transmission with minimal signal loss. The gold-plated contacts further enhance conductivity, while the matte tin termination plating offers excellent solderability. Featuring two rows with 120 positions, this connector is ideal for complex circuitry setups. Its side hole mount type and card extender termination method allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial applications. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable space on PCBs. Trust in the EBC60DCWSS288 for seamless and efficient board-level connectivity.