| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DCWS |
EBC60DCWS
| Heilind Number: | SULEBC60DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCWS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBC60DCWS, boasts a robust construction suitable for high-reliability applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures efficient power transmission. Featuring two rows of 120 hairpin contacts with gold plating on phosphor bronze, it guarantees reliable signal integrity. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it offers versatility in various environments. The matte tin termination plating enhances durability. Ideal for demanding industries, this connector meets stringent quality standards, making it a dependable choice for your connectivity needs.

