EBC60DCWT-S288

Heilind Number:SULEBC60DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCWT-S288

Detailed Description

Introducing the EBC60DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 120 positions, this connector offers reliable connectivity in tight spaces. The female gender and threaded mount type ensure secure installation, while the card extender termination method simplifies assembly. Constructed with PBT and phosphor bronze materials, and gold-plated for optimal conductivity, this connector delivers exceptional performance even in harsh environments. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial applications. The hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 2.79mm and a low profile of 15.49mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBC60DCWT-S288 for seamless and reliable board-to-board connections.