EBC60DCWT

Heilind Number:SULEBC60DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCWT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCWT

Detailed Description

Introducing our SKU EBC60DCWT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Crafted with a robust combination of PBT and phosphor bronze materials, this connector ensures durability and reliable performance even in demanding environments. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The gold-plated phosphor bronze contacts with a hairpin design ensure excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient while providing 120 positions for extensive connectivity. With matte tin termination plating, it offers enhanced corrosion resistance. This EBC60DCWT connector is a premium solution for your PCB interconnection needs, combining high reliability with efficient performance.