EBC60DETH

Heilind Number:SULEBC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DETH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DETH

Detailed Description

Introducing SKU EBC60DETH, a high-performance board-to-board and card edge connector designed for demanding applications. With a contact material of durable phosphor bronze and gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a cantilever contact type and straight orientation, it offers secure connectivity in two rows with 120 positions, all with a pitch of 2.54mm (.1 in). The clearance hole mount type and thru-hole termination method make installation easy, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is perfect for space-constrained PCB layouts. Trust in the EBC60DETH for seamless and efficient board connectivity.