| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DETI |
EBC60DETI
| Heilind Number: | SULEBC60DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 120 female contacts, this connector offers reliable connectivity in tight spaces. The PBT housing and phosphor bronze contacts with gold plating ensure durability and signal integrity, even in harsh environments. Featuring a threaded mount and through-hole termination method, installation is secure and straightforward. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 105°C, it is ideal for industrial and commercial use. Trust the EBC60DETI for your critical connectivity needs.

