EBC60DETN

Heilind Number:SULEBC60DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DETN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DETN

Detailed Description

Introducing the EBC60DETN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission with minimal interference. Featuring a dual-row, straight orientation with 120 positions, it offers ample connectivity options. The Cantilever contact type, made of gold-plated Phosphor Bronze, guarantees low contact resistance for optimal performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Its through-hole termination method and matte tin plating make for easy and secure installation on PCBs. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, the EBC60DETN is ideal for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your electronic designs.