EBC60DEYH

Heilind Number:SULEBC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DEYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DEYH

Detailed Description

Introducing the EBC60DEYH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With 120 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating at temperatures ranging from -65 to 105°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Overall, the EBC60DEYH is a top-of-the-line connector that delivers unmatched performance and durability.