EBC60DKAD

Heilind Number:SULEBC60DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKAD

Detailed Description

Introducing the EBC60DKAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The female gender and right-angle orientation with two rows of contacts make it versatile for various mounting configurations. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it facilitates precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide easy installation on PCBs. With 120 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the EBC60DKAD is a top choice for engineers and manufacturers in need of superior board-to-board connectivity solutions.