EBC60DKAH

Heilind Number:SULEBC60DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKAH

Detailed Description

The EBC60DKAH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a compact design, it offers a pitch of 2.54mm and a right-angle orientation, perfect for space-saving installations. Its cantilever contact type and clearance hole mount method make for easy and secure assembly. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance even in harsh environments. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options. The termination plating of matte tin further enhances its durability. Ideal for use in various electronic devices, the EBC60DKAH is a top choice for professionals seeking quality and reliability in their connectivity solutions.