EBC60DKAI

Heilind Number:SULEBC60DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKAI

Detailed Description

The EBC60DKAI is a high-performance female board-to-board PCB connector designed for critical applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 120 positions for seamless connectivity. Engineered for reliability, this connector boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-restricted installations. With a maximum voltage rating of 700VAC and an operating temperature range spanning from -65 to 125°C, this connector guarantees safe and efficient performance even in harsh environments. The termination method is through-hole with a matte tin plating, further enhancing its robustness and longevity. With a compact design measuring 13.97mm in height and 9.4mm in width, the EBC60DKAI is a versatile solution for various PCB connection needs.