EBC60DKAS

Heilind Number:SULEBC60DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKAS

Detailed Description

Introducing the EBC60DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2 rows of 120 positions offer versatile installation options. Its side hole mount and thru-hole termination method simplify assembly. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the EBC60DKAS is a top choice for engineers in need of premium connectors.