EBC60DKAT

Heilind Number:SULEBC60DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKAT

Detailed Description

Introducing the EBC60DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector boasts a 3A amperage and 700VAC voltage rating, making it ideal for power and signal transmission. With a female gender, right-angle orientation, and threaded mount type, it offers secure and space-saving connectivity. The 120 cantilever contact positions, each plated with gold for optimal conductivity, ensure reliable performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width, with a 2.54mm pitch, facilitate easy integration into PCBs. With matte tin termination plating, it guarantees long-term durability. Overall, the EBC60DKAT is a top choice for engineers seeking high-reliability connectors for mission-critical systems.