EBC60DKDH

Heilind Number:SULEBC60DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKDH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKDH

Detailed Description

Introducing the EBC60DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. Its cantilever contact type and straight orientation make it easy to install in tight spaces. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures stable solder connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors where reliability is paramount. Upgrade your systems with the EBC60DKDH for uncompromising performance.