EBC60DKDI

Heilind Number:SULEBC60DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKDI

Detailed Description

The SKU EBC60DKDI features a female board-to-board PCB connector with two rows of 120 positions, ideal for high-density applications. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. The connectors offer a pitch of 2.54mm, accommodating standard PCB layouts. With a voltage rating of 700 VAC and a current capacity of 3A, they are suitable for various electronic systems. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Designed for through-hole mounting, these connectors have a straight orientation and a tail length of 4.06mm, facilitating easy assembly. Operating in a wide temperature range from -65 to 125°C, they are suitable for harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, they save space on the PCB. The EBC60DKDI connectors are part of our high-quality range of board-to-board connectors, ensuring secure and efficient connections in your electronic designs.