EBC60DKDN

Heilind Number:SULEBC60DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKDN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKDN

Detailed Description

Introducing the EBC60DKDN, a high-performance PCB connector designed for superior connectivity in demanding environments. With a female gender and two rows accommodating a total of 120 positions, this connector guarantees efficient power transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability. The termination method of Thru Hole installation offers secure attachment on circuit boards. Featuring Cantilever contact type with Gold plating, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent electrical requirements. With a pitch of 2.54mm and a straight orientation, it allows for easy integration into various systems. The connector's wide temperature range of -65 to 125°C ensures performance in extreme conditions. Tailored for board-to-board and card edge connections, the EBC60DKDN is the ideal choice for critical applications.